PDP SEO Portlet

SCMQ14C474PRBA0

Supercapacitor, 0.47 F, 5 V, Radial Leaded, 0%, +100%, 9 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SCMQ14C474PRBA0
Secondary Manufacturer Part#: 21AJ9644
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCMQ14C474PRBA0 is a SCM series SuperCapacitor. This series of cylindrical electrochemical double-layer capacitor offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by itself or in conjunction with primary or secondary batteries, this provides extended backup time, longer battery life, and provides instantaneous power pulses as needed. It offers great solutions for holding up, energy harvesting, and pulse power applications. Typical applications include camera flash systems, energy harvesting, GSM/GSR pulse applications, UPS/industrial, wireless alarms, remote metering, scanners, toys and games.

  • High pulse power capability
  • Low leakage current
  • 6.3mm diameter, 14mm length
  • 5.0V voltage rating
  • 0.47F rated capacitance
  • Capacitance tolerance: +100%/-0%
  • 2µA DCL max at 72Hrs
  • 400mohm ESR max at 1000Hz, 1000mohm ESR max at DC
  • 0.80A peak current
  • Operating temperature range from -40°C to 65°C

Technical Attributes

Find Similar Parts

Description Value
0.47 F
+100%, 0%
Can
Through Hole
Radial Leaded
1 O
9 mm
1000 hours @ 65°C
65 °C
-40 °C
-888
14 mm
13.6 mm
6.3 mm
-888
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.89
10+
$0
25+
$0
50+
$0
100+
$0
500+
$0