PDP SEO Portlet

SCCY1AB857SLBLE

Supercapacitor, 850 F, 2.7 V, Weldable Pin, -10%, +30%, 0.5 mm, 1000 hours @ 60°C, Can, Panel Mount

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SCCY1AB857SLBLE
Secondary Manufacturer Part#: SCCY1AB857SLBLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low ESR cylindrical supercapacitor offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, it provide extended back up time, longer battery life and provide instantaneous power pulses as needed.

  • High pulse power capability
  • Low leakage current

Technical Attributes

Find Similar Parts

Description Value
850 F
-10%, +30%
Can
Panel Mount
Weldable Pin
1300 uOhm
0.5 mm
1000 hours @ 60°C
65 °C
-40 °C
35 mm
115 mm
-888
35 x 115
-888
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:128  Mult:32  
USD $:
128+
$27.3933
256+
$27.25495
512+
$27.1166
1024+
$25.39875
2048+
$25.2685