PDP SEO Portlet

SCCV40B506SRB

Supercapacitor, 50 F, 2.7 V, Radial Leaded, -10%, +30%, 8 mm, 1000 hours @ 60°C, Can, Through Hole

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SCCV40B506SRB
Secondary Manufacturer Part#: 29AH2591
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.

  • High pulse power capability
  • Low ESR
  • Low leakage current

Technical Attributes

Find Similar Parts

Description Value
50 F
-10%, +30%
Can
Through Hole
Radial Leaded
0.018 Ohm
8 mm
1000 hours @ 60°C
65 °C
-40 °C
18 mm
40 mm
-888
18 x 40
-888
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
1+
$5.73
10+
$4.85
25+
$4.6
50+
$4.34
100+
$4.04
500+
$3.91
1000+
$3.77