SA305C104KAA
Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 10% | ||
| Axial Leaded | ||
| PC Pin | ||
| 25.4 mm | ||
| 125 °C | ||
| -55 °C | ||
| 3.81 mm | ||
| 7.37 mm | ||
| SpinGuard SA Series | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240040 |