SA115E334MAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| PC Pin | ||
| 25.4 mm | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| 10 °C | ||
| 3.05 mm | ||
| 4.32 mm | ||
| SpinGuard SA Series | ||
| 3.05 x 4.32 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240040 |