P822602
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
RF & Wireless, Antennas, Internal Antennas
Avnet Manufacturer Part #: P822602
Secondary Manufacturer Part#: P822602
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multi Band | ||
| Surface Mount | ||
| Linear | ||
| Chip | ||
| 698MHz to 960MHz, 1.7GHz to 2.7GHz, 3.3GHz to 3.8GHz | ||
| 1.8dBi, 2.6dBi, 2.8dBi, 3.4dBi, 4.4dBi | ||
| 85 °C | ||
| -40 °C | ||
| 5G, CBRS, Lora, LPWA, LTE, CAT-M, NB-IoT, RPMA, Sigfox | ||
| 2.5:1, 3:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |