P822601
Embedded Antenna, 1.7GHz to 2.7GHz, 2.5 VSWR, 3.4dBi Gain, Linear Polarisation, SMD
- RoHS 10 Compliant
- Tariff Charges
P822601 is a broadband FR4 Embedded 5G NTN / LTE / LPWA antenna. It utilizes Isolated Magnetic Dipole (IMD) technology, which addresses the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. The standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. Applications include home automation, smart metering, M2M industrial devices, IoT, Firstnet, healthcare (FDA Class I), point of sale, tracking, Sigfox, LoRa, LPWA, RPMA, satellite IoT.
- Reduced costs and time-to-market
- Greater flexibility with unique form factors
- Environmental compliance
- Dimension is 49.6 x 8.0 x 3.2mm
- SMT (P&P) mounting type
- Operating temperature range from -40 to +85°C
- Frequency range from 1.7GHz to 2.7GHz
- 3.4dBi gain
- 2W input power
- 50 ohm input impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |