NV06N00222K--
Thermistor NTC 2.2k Ohm 10% 2-Pin Radial Leaded Bulk
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4080K | ||
| ± 3% | ||
| 32 | ||
| Through Hole | ||
| 150 °C | ||
| -55 °C | ||
| NV06 Series | ||
| AEC-Q200 | ||
| 18 | ||
| Disc, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100070 |