PDP SEO Portlet

NJ28QA0503F--

Thermistor NTC 50KOhm 1% 2-Pin Radial Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NJ28QA0503F--
Secondary Manufacturer Part#: NJ28QA0503F--
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thanks to high precision resistance AVX accurate leaded and leadless thermistors are ideal for temperature measurement in wide range of professional, industrial, automotive (AEC-Q200) and custom high reliability applications. Available in leaded or leadless form with resistance values from 2k? to 100k? and tolerance from +/-1%. AVX accurate leaded and leadless thermistors small size and rapid response time makes these components ideal to meet the most accurate requirements. Availabilty in multiple temperature stability options, various coating and leads configuration as well as optional customization based on customer requirements makes these high quality devices ideal for wide range of applications. Operating temperature range is -55°C to +150°C. Leaded parts are available with various wire configuration, leadless parts are available in chip configuration with metallized surface for wire bonding and hybrid assembly.

  • Resistance tolerance from ±1%
  • Multiple temperature stability options
  • Customized solutions

Technical Attributes

Find Similar Parts

Description Value
4250K
± 1%
32
Through Hole
150 °C
-55 °C
NJ28 Series
AEC-Q200
8
Disc, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.66438
2000+
$0.58909
4000+
$0.5861
8000+
$0.58311
16000+
$0.58012