PDP SEO Portlet

ND06P00472K--

Thermistor NTC 4.7KOhm 10% 2-Pin Radial Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: ND06P00472K--
Secondary Manufacturer Part#: ND06P00472K--
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTC thermistors are thermally sensitive resistors made from a mixture of Man, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. Strict conditions of mixing, pressing, sintering and metallization ensure an excellent batch-to-batch product characteristics.This semi-conducting material reacts as an NTC resistor, whose resistance decreases with increasing temperature. This Negative Temperature Coefficient effect can result from an external change of the ambient temperature or an internal heating due to the Joule effect of a current flowing through the thermistor.By varying the composition and the size of the thermistors, a wide range of resistance values (0.1Ohm to 1MOhm) and temperature coefficients (-2 to -6% per °C) can be achieved.

  • Various coating and lead material options
  • Multiple temperature stability options
  • Customized solutions
  • Maximum dissipation at 25°C is 0.71 W

Technical Attributes

Find Similar Parts

Description Value
4220K
± 3%
32
Through Hole
150 °C
-55 °C
ND06 Series
AEC-Q200
22
Disc, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.32278
3000+
$0.31021
6000+
$0.29763
12000+
$0.28506
24000+
$0.27982