PDP SEO Portlet

ND03J00681K--

Thermistor NTC 680Ohm 10% 2-Pin Radial Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: ND03J00681K--
Secondary Manufacturer Part#: ND03J00681K--
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

leaded disc thermistors offer ideal solution for temperature measurement or thermal compensation. leaded disc thermistors’ excellent thermal and electrical stability, excellent resistance to mechanical and thermal shock with wide range of resistance values makes these products ideal for various general purpose, automotive (AEC-Q200) or custom high reliability applications such as temperature measurement or thermal compensation. Available in 3/6/9mm disc sizes with resistance values from 68Ohm to 1MOhm. Operating temperature range is -55°C to +150°C. Parts are available with various wire configurations.

  • Various coating and lead material options
  • Multiple temperature stability options
  • Customized solutions

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24453
6000+
$0.2433
12000+
$0.24206
24000+
$0.24082
48000+
$0.23959