ND03J00102J--
Thermistor NTC 1KOhm 5% 2-Pin Radial Bulk
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: ND03J00102J--
Secondary Manufacturer Part#: ND03J00102J--
- RoHS 10 Compliant
- Tariff Charges
The ND03J00102J-- is a 2-pin general purpose NTC Disc Thermistor with epoxy-phenolic resin coating and radial copper wire tinned leads. This ND03 series through hole mounting disc thermistor is suitable for alarm and temperature measurement, temperature regulation, level detection and compensation.
- 0.25W Maximum dissipation at 25°C
- 10s Thermal time constant
- 5mW/°C Thermal dissipation factor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3480K | ||
| ± 3% | ||
| 32 mm | ||
| Through Hole | ||
| 150 °C | ||
| -55 °C | ||
| ND03 Series | ||
| AEC-Q200 | ||
| 10 s | ||
| Disc, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |