NC20KC0101KBA
Thermistor NTC 100Ohm 10% 2-Pin 1206 Plastic T/R
Manufacturer:Kyocera AVX
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NC20KC0101KBA
Secondary Manufacturer Part#: NC20KC0101KBA
- RoHS 10 Compliant
- Tariff Charges
Chip thermistors are a high quality and low cost device especially developed for surface mounting applications. They are widely used for temperature compensation but can also achieve temperature control of printed circuits. Its silver - palladium - platinum metallization provides a high degree of resistance to dewetting of the terminations during soldering (typically 260°C / 30 s).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3470K | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -55 °C | ||
| NC20 Series | ||
| AEC-Q200 | ||
| 7 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |