PDP SEO Portlet

NC20K00103KBA

Thermistor NTC 10KOhm 10% 2-Pin 1206 Plastic T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NC20K00103KBA
Secondary Manufacturer Part#: NC20K00103KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip thermistors are a high quality and low cost device especially developed for surface mounting applications. They are widely used for temperature compensation but can also achieve temperature control of printed circuits. Its silver - palladium - platinum metallization provides a high degree of resistance to dewetting of the terminations during soldering (typically 260°C / 30 s).

Technical Attributes

Find Similar Parts

Description Value
3630K
± 3%
1206 [3216 Metric]
Surface Mount
150 °C
-55 °C
NC20 Series
AEC-Q200
7 s
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16829
6000+
$0.16154
12000+
$0.16072
24000+
$0.1599
48000+
$0.15908