NB21P00154JBB
Thermistor NTC 150KOhm 5% 2-Pin 0603 Cardboard T/R
- RoHS 10 Compliant
- Tariff Charges
Chip thermistors are high quality and low cost devices especially developed for surface mounting applications. They are widely used for temperature compensation but can also achieve temperature control of printed circuits. A nickel barrier metallization provides outstanding qualities of solderability and enables this chip to meet the requirements of the most severe soldering processes.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4220K | ||
| ± 3% | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -55 °C | ||
| NB21 Series | ||
| AEC-Q200 | ||
| 4 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |