NB20M00473JBA
Thermistor NTC 47KOhm 5% 2-Pin 1206 Plastic T/R
- RoHS 10 Compliant
- Tariff Charges
AVX Surface mount thermistors with Ni barrier termination provide high quality NTC thermistor technology in SMT package ideal for lead free soldering thanks to Ni Barrier/100% Sn termination. Parts conform to AEC-Q200 specification for use in automotive applications and are also suitable for use in general purpose applications. Available in 0603 to 1206 case size and resistance values from 18? to 1M?. Operating temperature range is -55°C to +150°C. AVX surface mount chip thermistors offer ideal solution for temperature compensation or temperature control of printed circuit boards.
- Wide resistance range
- Fast thermal response
- Ni Barrier/100% Sn termination for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3950K | ||
| ± 3% | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -55 °C | ||
| NB20 Series | ||
| AEC-Q200 | ||
| 7 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100070 |