PDP SEO Portlet

NB20K00103KBA

Thermistor NTC 10KOhm 10% 2-Pin 1206 Plastic T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NB20K00103KBA
Secondary Manufacturer Part#: NB20K00103KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB20 series NTC SMD Chip Thermistor is especially developed for surface mounting applications. It is widely used for temperature compensation but can also achieve temperature control of printed circuits. A nickel barrier metallization provides outstanding qualities of solderability and enables this chip to meet the requirements of the most severe soldering processes.

  • LCD compensation
  • Battery packs
  • Heating systems
  • Air-conditioning systems
  • Temperature control of switch mode power supplies
  • Compensation of pressure sensors
  • Protection of power transistors in various electronic circuits

Technical Attributes

Find Similar Parts

Description Value
3630K
± 3%
1206 [3216 Metric]
Surface Mount
150 °C
-55 °C
NB20 Series
AEC-Q200
7 s
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19071
6000+
$0.1804
12000+
$0.17566
24000+
$0.17115
48000+
$0.16688