PDP SEO Portlet

NB12L00153JBB

Thermistor NTC 15KOhm 5% 2-Pin 0805 Cardboard T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NB12L00153JBB
Secondary Manufacturer Part#: NB12L00153JBB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface mount thermistors with Ni barrier termination provide high quality NTC thermistor technology in SMT package ideal for lead free soldering thanks to Ni Barrier/100% Sn termination. Parts conform to AEC-Q200 specification for use in automotive applications and are also suitable for use in general purpose applications. Available in 0603 to 1206 case size and resistance values from 18Ohm to 1MOhm. Operating temperature range is -55°C to +150°C. Surface mount chip thermistors offer ideal solution for temperature compensation or temperature control of printed circuit boards.

  • Wide resistance range
  • Fast thermal response
  • Ni Barrier/100% Sn termination for excellent solder ability

Technical Attributes

Find Similar Parts

Description Value
3790K
± 3%
0805 [2012 Metric]
Surface Mount
150 °C
-55 °C
NB12 Series
AEC-Q200
5
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12276
8000+
$0.12214
16000+
$0.12152
32000+
$0.1209
64000+
$0.12028