NB12K00103KBB
Thermistor NTC 10KOhm 10% 2-Pin 0805 Cardboard T/R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NB12K00103KBB
Secondary Manufacturer Part#: NB12K00103KBB
- RoHS 10 Compliant
- Tariff Charges
The NB12 series NTC SMD Chip Thermistor is especially developed for surface mounting applications. It is widely used for temperature compensation but can also achieve temperature control of printed circuits. A nickel barrier metallization provides outstanding qualities of solderability and enables this chip to meet the requirements of the most severe soldering processes.
- LCD compensation
- Battery packs
- Heating systems
- Air-conditioning systems
- Temperature control of switch mode power supplies
- Compensation of pressure sensors
- Protection of power transistors in various electronic circuits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3630K | ||
| ± 3% | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -55 °C | ||
| NB12 Series | ||
| AEC-Q200 | ||
| 5 s | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |