PDP SEO Portlet

NB12K00103JBF

Thermistor NTC 10KOhm 5% 2-Pin 0805 Cardboard T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NB12K00103JBF
Secondary Manufacturer Part#: NB12K00103JBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface mount thermistors with Ni barrier termination provide high quality NTC thermistor technology in SMT package ideal for lead free soldering thanks to Ni Barrier/100% Sn termination. Parts conform to AEC-Q200 specification for use in automotive applications and are also suitable for use in general purpose applications. Available in 0603 to 1206 case size and resistance values from 18Ohm to 1MOhm. Operating temperature range is -55°C to +150°C. Surface mount chip thermistors offer ideal solution for temperature compensation or temperature control of printed circuit boards.

  • Wide resistance range
  • Fast thermal response
  • Ni Barrier/100% Sn termination for excellent solder ability

Technical Attributes

Find Similar Parts

Description Value
3630K
± 3%
0805 [2012 Metric]
Surface Mount
150 °C
-55 °C
NB12 Series
AEC-Q200
5
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: