M39006/33-0049
Tantalum Capacitor, 470 uF, 75 V, ± 20%, PC Pin, 0.9 Ohm, 2.75 A, Axial Leaded, M, 10.31 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39006/33-0049
Secondary Manufacturer Part#: M39006/33-0049
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| PC Pin | ||
| 0.9 Ohm | ||
| M | ||
| 85 °C | ||
| -55 °C | ||
| 10.31 mm | ||
| 26.97 mm | ||
| TWA Series | ||
| MIL-PRF-39006/33 | ||
| 2.75 A | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |