M39006/30-0160
Tantalum Capacitor, 140 uF, 60 V, ± 10%, Axial Leaded, 0.76 Ohm, 1.85 A, M, 10.31 mm, 26.97 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39006/30-0160
Secondary Manufacturer Part#: M39006/30-0160
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| 0.76 Ohm | ||
| M | ||
| 125 °C | ||
| -55 °C | ||
| 10.31 mm | ||
| 26.97 mm | ||
| TWC Series | ||
| MIL-PRF-39006 | ||
| 1.85 A | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |