PDP SEO Portlet

M39006/25-0072

Tantalum Capacitor, 220 uF, 75 V, ± 10%, Axial Leaded, 1.8 Ohm, 1.8 A, M, 10.31 mm, 26.97 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: M39006/25-0072
Secondary Manufacturer Part#: M39006/25-0072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX is a qualified approved supplier for specified ratings of MIL-PRF-39006. This design is an axial leaded tubular case. It includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments. The 1000 hour failure rates of 1%, 0.1% and 0.01% correspond to “M”, “P”, and “R” respectively?.

  • Qualified to M39006/25 specifications
  • Voltage range from 6V to 100V
  • Available with reliability levels M (1%), P (0.1%), and R (0.01%)

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
Axial Leaded
1.8 Ohm
M
125 °C
-55 °C
10.31 mm
26.97 mm
TWC Series
MIL-PRF-39006
1.8 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$154.35
120+
$153.57825
240+
$152.8065
480+
$152.03475
960+
$151.263