M39006/25-0028
Tantalum Capacitor, 390 uF, 15 V, ± 10%, Axial Leaded, 2.52 Ohm, 1.45 A, M, 7.92 mm, 16.28 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: M39006/25-0028
Secondary Manufacturer Part#: M39006/25-0028
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 390 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| 2.52 Ohm | ||
| M | ||
| 125 °C | ||
| -55 °C | ||
| 7.92 mm | ||
| 16.28 mm | ||
| TWC Series | ||
| MIL-PRF-39006 | ||
| 1.45 A | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |