PDP SEO Portlet

LP0805A3500AWTR

LOW PASS FILTER

Manufacturer:Kyocera AVX
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: LP0805A3500AWTR
Secondary Manufacturer Part#: LP0805A3500AWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ITF (Integrated Thin-Film) SMD Filter is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly.The ITF Filter is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.

  • Small Size: 0805
  • Frequency Range: 800MHz - 3.5GHz
  • Characteristic Impedance: 50Ohm
  • Operating / Storage Temp: -40°C to +85°C
  • Power Rating: 3W Continuous
  • Low Profile
  • Rugged Construction
  • Taped and Reeled

Technical Attributes

Find Similar Parts

Description Value
LPF
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.97143
6000+
$0.92294
12000+
$0.91826
24000+
$0.91358
48000+
$0.90889