LP0805A0947ASTR
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Filters, Other Filters
Avnet Manufacturer Part #: LP0805A0947ASTR
Secondary Manufacturer Part#: LP0805A0947ASTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 947 MHz | ||
| LPF | ||
| Tin | ||
| 260 | ||
| 0.4 dB | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Thin-Film Low Pass Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |