PDP SEO Portlet

LMLP07C7MR56DTAS

Power Inductor (SMD), 560 nH, ± 20%, 20 A, Shielded, 27 A, 7.3mm x 6.6mm x 4.8mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: LMLP07C7MR56DTAS
Secondary Manufacturer Part#: LMLP07C7MR56DTAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LMLP – C SMD power inductors are low profile components ideal for size constrained applications. Low profile SMD power inductors with a ferrite coating for shielding. Sizes range from 2.4 x 2.4 x 1.0 (mm) to 8.0 x 8.0 x 4.2 (mm). Inductance range is 0.8 to 220 uH and rated current range is 0.390 to 1.290 A.

• Small and low profile inductor • It corresponds to high current • Simple and original magnetic shield structure

Technical Attributes

Find Similar Parts

Description Value
Powdered-Iron
3.6
560 nH
20
Shielded
5 mm
7.5 mm
LMLPD Series
6.8 mm
20 A
27 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $: