PDP SEO Portlet

LMLP0707MR68DTAS

Power Inductor (SMD), 680 nH, ± 20%, 10.5 A, Shielded, 16 A, 7mm x 6.6mm x 1.8mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: LMLP0707MR68DTAS
Secondary Manufacturer Part#: LMLP0707MR68DTAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LMLP – C SMD power inductors are low profile components ideal for size constrained applications. Low profile SMD power inductors with a ferrite coating for shielding. Sizes range from 2.4 x 2.4 x 1.0 (mm) to 8.0 x 8.0 x 4.2 (mm). Inductance range is 0.8 to 220 uH and rated current range is 0.390 to 1.290 A.

• Small and low profile inductor • It corresponds to high current • Simple and original magnetic shield structure

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: