PDP SEO Portlet

L08055R6CEWTR

Multilayer Inductor, 5.6 nH, 100 Milliohm, ± 0.2nH, 4.6 GHz, 1.5 A, 0805 [2012 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: L08055R6CEWTR
Secondary Manufacturer Part#: L08055R6CEWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Accu-L SMD Inductor is based on thin-film mul ti lay er technology. This technology provides a level of control on the elec tri cal and physical characteristics of the com po nent which gives consistent characteristics within a lot and lot-to-lot. The original design provides small size, excellent highfrequency performance and rugged construction for re li able automatic assembly.The Accu-L inductor is particularly suited for the tele com - mu ni ca tions industry where there is a continuing trend towards miniaturization and in creas ing frequencies. The Accu-L inductor meets both the per for mance and tolerance requirements of present cellular frequencies 450MHz and 900MHz and of future fre quen cies, such as 1700MHz, 1900MHz and 2400MHz.

  • High Q
  • RF Power Capability
  • High SRF
  • Low DC Resistance
  • Ultra-Tight Tolerance on Inductance
  • Standard 0805 Chip Size
  • Low Profile
  • Rugged Construction
  • Taped and Reeled

Technical Attributes

Find Similar Parts

Description Value
Ceramic
1.5 A
100 mOhm
5.6 nH
0.2
0805 [2012 Metric]
1.04 mm
2.21 mm
Accu-L Series
1.6 mm
4.6 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.59543
6000+
$0.56324
12000+
$0.54842
24000+
$0.53436
48000+
$0.521