PDP SEO Portlet

L06035R6CGSTR

Multilayer Inductor, 5.6 nH, 0.25 ohm, 5 GHz, 300 mA, 0603 [1608 Metric], Accu-L L0603 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: L06035R6CGSTR
Secondary Manufacturer Part#: L06035R6CGSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Accu-L SMD Inductor is based on thin-film mul ti lay er technology. This technology provides a level of control on the elec tri cal and physical characteristics of the com po nent which gives consistent characteristics within a lot and lot-to-lot. The original design provides small size, excellent highfrequency performance and rugged construction for re li able automatic assembly.The Accu-L inductor is particularly suited for the tele com - mu ni ca tions industry where there is a continuing trend towards miniaturization and in creas ing frequencies. The Accu-L inductor meets both the per for mance and tolerance requirements of present cellular frequencies 450MHz and 900MHz and of future fre quen cies, such as 1700MHz, 1900MHz and 2400MHz.

  • High Q
  • RF Power Capability
  • High SRF
  • Low DC Resistance
  • Ultra-Tight Tolerance on Inductance
  • Standard 0603 Chip Size
  • Low Profile
  • Rugged Construction
  • Taped and Reeled

Technical Attributes

Find Similar Parts

Description Value
Ceramic
300 mA
0.25 Ohm
5.6 nH
±0.2nH
0603 [1608 Metric]
0.71 mm
1.7 mm
Accu-L L0603 Series
0.91 mm
5 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25676
6000+
$0.25166
12000+
$0.24804
24000+
$0.24453
48000+
$0.2375