GG040205170N2P
TVS Diode, GiGuard, Bidirectional, 5 V, 10 V, 0402
- RoHS 10 Compliant
- Tariff Charges
GG040205170N2P is a GiGuard® bi-directional leadless transient voltage suppressor diode. It provides ESD protection for high speed communication and data lines. This combination of excellence both protects sensitive ICs during ESD events and preserves the integrity of the protected high speed signals. This GG® series fits perfectly onto the same PCB solder pads as standard EIA 0201/0402 components. The GG® series complies with IEC 61000-4-2(ESD), Level 4+ (±20kV air, ±20kV contact discharge), IEC 61000-4-4 (electrical fast transient -EFT) (20A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE). Suitable for USB 2.0/3.0, tablets/cell phones touch screens, network communications, gigabyte Ethernet, High Def Multimedia Interface (HDMI) and mobile phone touchscreen applications.
- Voltage rating is 5V
- 0402 case size
- Nominal capacitance is 17pF
- ±30% capacitance tolerance
- Bi-directional protection
- 100% tin finish
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |