PDP SEO Portlet

GG040205100N2P

TVS Diode, GiGuard, Bidirectional, 5 V, 12 V, 0402

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: GG040205100N2P
Secondary Manufacturer Part#: GG040205100N2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GG040205100N2P is a GiGuard® bi-directional leadless transient voltage suppressor diode. It provides ESD protection for high speed communication and data lines. This combination of excellence both protects sensitive ICs during ESD events and preserves the integrity of the protected high speed signals. This GG® series fits perfectly onto the same PCB solder pads as standard EIA 0201/0402 components. The GG® series complies with IEC 61000-4-2(ESD), Level 4+ (±20kV air, ±20kV contact discharge), IEC 61000-4-4 (electrical fast transient -EFT) (20A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE). Suitable for USB 2.0/3.0, tablets/cell phones touch screens, network communications, gigabyte Ethernet, High Def Multimedia Interface (HDMI) and mobile phone touchscreen applications.

  • Voltage rating is 5V
  • 0402 case size
  • Nominal capacitance is 10pF
  • ±30% capacitance tolerance
  • Bi-directional protection
  • 100% tin finish

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02649
20000+
$0.02546
40000+
$0.02442
80000+
$0.02339
160000+
$0.02296