PDP SEO Portlet

FVB16H0224K22

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: FVB16H0224K22
Secondary Manufacturer Part#: FVB16H0224K22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
100 V/us
GRADE II (Test Condition A)
12.5 mm
110 °C
-40 °C
22 A
13.5 mm
15 mm
FV Series
7 mm
305 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:520  Mult:520  
USD $:
520+
$0.33363
1040+
$0.26694
2080+
$0.26558
4160+
$0.26422
8320+
$0.26287