FQ37F86L0106KA
Power Film Capacitor, 10 uF, 1.1 kV, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
- FQ series general purpose DC Film capacitor
- Uses a non-impregnated metallized polypropylene dielectric
- Very high dielectric strength in operation condition up to 105°C
- Automotive grade AEC-Q200 qualified
- Able to withstand harsh environment conditions
- Low ESR, high peak and RMS current
- High performance DC filter
- Self-extinguishing plastic case (V0=in accordance with UL 94) filled thermosetting resin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| 10% | ||
| Radial Box | ||
| Through Hole | ||
| PC Pin | ||
| 45 V/us | ||
| 8 MOhm | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| -888 | ||
| 450 A | ||
| -888 | ||
| 44 mm | ||
| 42.5 mm | ||
| 24 mm | ||
| -888 | ||
| 11 A | ||
| -888 V | ||
| 1100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |