FLCO6A0506K4C
Power Film Capacitor, 50 uF, 250 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: FLCO6A0506K4C
Secondary Manufacturer Part#: FLCO6A0506K4C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 µF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 12 V/µs V/us | ||
| 0.005 O | ||
| GRADE II (Test Condition A) | ||
| 52.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| 600 A | ||
| 50 mm | ||
| 57.5 mm | ||
| FLC Series | ||
| 35 mm | ||
| 22 A | ||
| 250 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250080 |