FLBB6I0117K03
Power Film Capacitor, Metallized PP, Can, 110.7 uF, ± 10%, Stud Mount - M12, 400 V, Terminal Block
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: FLBB6I0117K03
Secondary Manufacturer Part#: FLBB6I0117K03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110.7 uF | ||
| ± 10% | ||
| Can | ||
| Stud Mount - M12 | ||
| Terminal Block | ||
| Metallized PP | ||
| 65 Vus | ||
| 16 mm | ||
| 85 °C | ||
| -40 °C | ||
| 16.7kvar | ||
| 7.23 kA | ||
| 85 mm | ||
| 265 mm | ||
| FLB Series | ||
| 24.1 A | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250080 |