FLBA6N0246K03
Power Film Capacitor, Metallized PP, Can, 24.4 uF, ± 10%, Stud Mount - M12, 660 V, Terminal Block
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: FLBA6N0246K03
Secondary Manufacturer Part#: FLBA6N0246K03
- RoHS 10 Compliant
- Tariff Charges
The FLB series uses metallized polypropylene dielectric, aluminum can, impregnated with soft PU specially treated to have a very high dielectric strength in operating conditions up to 85°C.The FLB has been designed with overpressure disconnected device. They are suitable for power factor correction and output AC filtering for power converters, UPS systems, solar inverters and motor drives etc.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24.4 uF | ||
| ± 10% | ||
| Can | ||
| Stud Mount - M12 | ||
| Terminal Block | ||
| Metallized PP | ||
| 108 Vus | ||
| 16 mm | ||
| 85 °C | ||
| -40 °C | ||
| 10kvar | ||
| 2.61 kA | ||
| 85 mm | ||
| 200 mm | ||
| FLB Series | ||
| 85 x 200 | ||
| 8.7 A | ||
| 660 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250080 |