PDP SEO Portlet

FFV36A0206K--

Power Film Capacitor, 20 uF, 700 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: FFV36A0206K--
Secondary Manufacturer Part#: FFV36A0206K--
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The series uses a non-impregnated metallized polypropylene or polyester dielectric, which features a controlled self healing process, specially treated to have a very high dielectric strength in operating conditions up to 105°C. The FFV special design gives this series a very low level of stray inductance (18 no to 40 no). Furthermore, the performance levels of the FFVE capacitor makes them a very interesting alternative to electrolytic technology, because they can withstand much higher levels of surge voltage, very high rms current ratings, and longer lifetimes.

  • Voltage Range: 300V to 1900V
  • Capacitance Range: 12uF to 400uF
  • Female and male threaded

Technical Attributes

Find Similar Parts

Description Value
20 uF
10%
Through Hole
-888
5.15 mOhm
25 mm
105 °C
-40 °C
-888
-888
-888
40 mm
40 mm
36 mm
-888
-888
30 A
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:72  Mult:36  
USD $: