FFLI6B3007K--
Power Film Capacitor, 3000 uF, 800 V, ± 10%, PP, Can, Stud Mount
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: FFLI6B3007K--
Secondary Manufacturer Part#: FFLI6B3007K--
- RoHS 10 Compliant
- Tariff Charges
The FFLI series is specifically designed for DC filtering applications such as DC link. This range offers solutions for voltage from 800V up to 1400V. The Controlled Self Healing Technology, essential to ensure a safe and reliable behaviour, is achieved u
Voltage Range: 1000V to 1400VCapacitance Range: 105uF to 3000uFFemale threaded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3,000 uF | ||
| 10% | ||
| Stud Mount | ||
| -888 | ||
| 1.4 mOhm | ||
| 50 mm | ||
| 95 °C | ||
| -40 °C | ||
| -888 | ||
| -888 | ||
| 116 mm | ||
| 340 mm | ||
| -888 | ||
| 116 x 340 | ||
| -888 | ||
| -888 | ||
| 109 A | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250080 |
| Schedule B: | 8532250080 |