FFB14D0336K--
Power Film Capacitor, Metallized PET, Radial Box - 2 Pin, 33 uF, ± 10%, Through Hole, 45 V, 75 V
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: FFB14D0336K--
Secondary Manufacturer Part#: FFB14D0336K--
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| -888 | ||
| 3000 uOhm | ||
| 27.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 22.4 mm | ||
| 31.1 mm | ||
| 13 mm | ||
| -888 | ||
| -888 | ||
| 3 A | ||
| 45 V | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |