FE52N6L0206KB
Power Film Capacitor, 20 uF, 1.1 kV, ± 10%, PP, Radial Box - 4 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The FE series uses a non-impregnated metallized polypropylene dielectric specially treated to have a very high dielectric strength in operating conditions up to 100°C.The FE has been designed for printed circuit board mounting. FE series performance characteristics make them a viable alternative to aluminum electrolytic technology due to much lower ESR and much higher surge voltage capability (dv/dt).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 23 V/us | ||
| 8.5 MOhm | ||
| GRADE II (Test Condition A) | ||
| 52.5 mm | ||
| 100 °C | ||
| -40 °C | ||
| -888 | ||
| 460 A | ||
| -888 | ||
| 45 mm | ||
| 57.5 mm | ||
| 30 mm | ||
| -888 | ||
| -888 | ||
| 15 A | ||
| -888 V | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |