PDP SEO Portlet

F971C475MAA

Cap Tant Solid 4.7uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4Ohm 125°C T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F971C475MAA
Secondary Manufacturer Part#: F971C475MAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

F97 Series High Reliability Solid Tantalum Electrolytic Capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. The F97 Series High Reliability Solid Tantalum Electrolytic Capacitors from offer moisture resistance, capacitance range from 0.33µF to 150µF, voltage range from 6.3V to 35V, operating temperature range from -55°C to +125°C (rated temperature: 85°C), and compliance to RoHS2 directive 2002/95/EC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • Compliant to AEC-Q200
  • Improved reliability - FR=0.5%/1000hrs (twice better than standard)
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1813
4000+
$0.18038
8000+
$0.17945
16000+
$0.17852
32000+
$0.1776