F971C105MAA
Cap Tant Solid 1uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F971C105MAA
Secondary Manufacturer Part#: F971C105MAA
- RoHS 10 Compliant
- Tariff Charges
F97 Series High Reliability Solid Tantalum Electrolytic Capacitors are resin-molded, high-temperature chip capacitors that are AEC-Q200 compliant, making them ideal for use in automotive electronics (engine ECU) and industrial equipment. The F97 Series High Reliability Solid Tantalum Electrolytic Capacitors from offer moisture resistance, capacitance range from 0.33µF to 150µF, voltage range from 6.3V to 35V, operating temperature range from -55°C to +125°C (rated temperature: 85°C), and compliance to RoHS2 directive 2002/95/EC.
- Compliant to the RoHS2 directive 2011/65/EU
- Compliant to AEC-Q200
- Improved reliability - FR=0.5%/1000hrs (twice better than standard)
- SMD J-lead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 7.5 O | ||
| A | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| F97 Series | ||
| 3.2 x 1.6 x 1.6 mm | ||
| AEC-Q200 | ||
| 100 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |