PDP SEO Portlet

F971A156MBAHT3

Surface Mount Tantalum Capacitor, 15 uF, 10 V, 1411 [3528 Metric], ± 20%, 2 Ohm, 206 mA, B Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F971A156MBAHT3
Secondary Manufacturer Part#: F971A156MBAHT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
1411 [3528 Metric]
2 Ohm
B
135 °C
-55 °C
1.9 mm
3.5 mm
F97-HT3 Series
2.8 mm
AEC-Q200
206 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: