PDP SEO Portlet

F951E106MAAAQ2

Surface Mount Tantalum Capacitor, 10 uF, 25 V, 1206 [3216 Metric], ± 20%, 2 ohm, 194 mA, A Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F951E106MAAAQ2
Secondary Manufacturer Part#: F951E106MAAAQ2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F951E106MAAAQ2 is a standard Conformal-coated Chip features SMD conformal, small and high CV. The frameless feature allows for a larger amount of capacitance. This F95 series capacitor offers 2O ESR (at 100kHz).

  • For high frequency

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
2 Ohm
-888
A
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 333 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2500  
USD $:
20000+
$0.60475
40000+
$0.58988
80000+
$0.58685
160000+
$0.58382
320000+
$0.5808