PDP SEO Portlet

F951C476MBAAQ2

Surface Mount Tantalum Capacitor, 47 uF, 16 V, 1411 [3528 Metric], ± 20%, 0.6 ohm, 376 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F951C476MBAAQ2
Secondary Manufacturer Part#: F951C476MBAAQ2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX F95 Series Solid Tantalum Electrolytic Capacitor product line is now available in a larger selection of values. The F95 solid tantalum electrolytic capacitors from AVX are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. AVX F95 Series Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 1µF to 470µF in 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V. These capacitors offer ESR (@100kHz) from 0.4? to 15.0?. Applications for AVX F95 Solid Tantalum Electrolytic Capacitors include smartphones, wireless modules, tablet PCs, and e-books.

  • Compliant to the RoHS2 directive 2011/65/EU
  • For high frequency
  • SMD Conformal
  • Small and high CV

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1411 [3528 Metric]
0.6 Ohm
B
125 °C
-55 °C
1.9 mm
3.5 mm
F95 Series
2.8 mm
376 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
20000+
$0.82122
40000+
$0.8048
80000+
$0.7839
160000+
$0.76892
320000+
$0.7545