F950J337KBAAQ2
Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-20 Metric]
- RoHS 10 Compliant
- Tariff Charges
F950J337KBAAQ2 is a F95 series standard conformal coated chip tantalum capacitor. Typical applications include Smartphone, tablet PC, wireless module and e-book.
- For high frequency
- SMD conformal
- Small and high CV
- 330µF capacitance
- ±10% tolerance
- 6.3V rated voltage
- 600mohm ESR and 1411 (3528 metric) case
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 µF | ||
| 10% | ||
| 1411 [3528 Metric] | ||
| 600 O | ||
| -888 | ||
| B | ||
| 125 °C | ||
| -55 °C | ||
| 1.8 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| -888 | ||
| 376 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |