F950J107MAAAQ2
Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 0.5 ohm, 387 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F950J107MAAAQ2
Secondary Manufacturer Part#: 58R3316
- RoHS 10 Compliant
- Tariff Charges
The F95 series solid electrolytic Tantalum Capacitor with conformal coating.
- 1 to 680uF Capacitance range
- 4 to 35V Voltage range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 0.5 Ohm | ||
| -888 | ||
| A | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 387 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |