PDP SEO Portlet

F950G107MSAAQ2

Surface Mount Tantalum Capacitor, 100 uF, 4 V, 1206 [3216 Metric], ± 20%, 0.8 ohm, 274 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F950G107MSAAQ2
Secondary Manufacturer Part#: F950G107MSAAQ2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX F95 Series Solid Tantalum Electrolytic Capacitor product line is now available in a larger selection of values. The F95 solid tantalum electrolytic capacitors from AVX are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. AVX F95 Series Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 1µF to 470µF in 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V. These capacitors offer ESR (@100kHz) from 0.4? to 15.0?. Applications for AVX F95 Solid Tantalum Electrolytic Capacitors include smartphones, wireless modules, tablet PCs, and e-books.

  • Compliant to the RoHS2 directive 2011/65/EU
  • For high frequency
  • SMD Conformal
  • Small and high CV

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1206 [3216 Metric]
0.8 Ohm
A
125 °C
-55 °C
1.6 mm
3.2 mm
F95 Series
1.6 mm
274 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2500  
USD $:
20000+
$0.50326
40000+
$0.4932
80000+
$0.48039
160000+
$0.47121
320000+
$0.46238