PDP SEO Portlet

F931V156MNC

Surface Mount Tantalum Capacitor, 15 uF, 35 V, 2917 [7343 Metric], ± 20%, 0.7 ohm, 463 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F931V156MNC
Secondary Manufacturer Part#: F931V156MNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
2917 [7343 Metric]
0.7 Ohm
N
125 °C
-55 °C
2.8 mm
7.3 mm
F93 Series
4.3 mm
463 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6000  Mult:500  
USD $:
6000+
$0.47194
12000+
$0.45874
24000+
$0.44565
48000+
$0.42597
96000+
$0.41